Kubler Optical Incremental Encoder, 2500 ppr, RS422 Signal, Through Hollow Type
- RS庫存編號:
- 233-4016
- 製造零件編號:
- 8.3620.546E.1024
- 製造商:
- Kubler
小計(1 件)*
HK$2,830.15
訂單超過 HK$250.00 免費送貨
有庫存
- 43 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,830.15 |
* 參考價格
- RS庫存編號:
- 233-4016
- 製造零件編號:
- 8.3620.546E.1024
- 製造商:
- Kubler
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kubler | |
| Encoder Technology | Optical | |
| Pulses Per Revolution | 2500 | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | RS422 | |
| Shaft Type | Through Hollow | |
| Supply Voltage | 5 V | |
| 選取全部 | ||
|---|---|---|
品牌 Kubler | ||
Encoder Technology Optical | ||
Pulses Per Revolution 2500 | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type RS422 | ||
Shaft Type Through Hollow | ||
Supply Voltage 5 V | ||
- COO (Country of Origin):
- DE
The Kubler 3620 series compact incremental encoders with optical sensor technology are available with a resolution of up to 2500 pulses per revolution. It has power supply voltage of 5 V. It is ideally suited for use where space is tight
High rotational speed
Shock / vibration resistant
Reverse polarity protection of the power supply
Magnetic field proof
Shock / vibration resistant
Reverse polarity protection of the power supply
Magnetic field proof
相关链接
- Kubler Optical Incremental Encoder RS422 Signal, Through Hollow Type
- Kubler Optical Incremental Encoder Push Pull Signal, Through Hollow Type
- Kubler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Kubler KIH40 Series Incremental Incremental Encoder RS422 Signal 8mm Shaft
- Baumer BHK Series Optical Incremental Encoder RS422 Hollow Type, 12mm Shaft
- Kubler Optical Incremental Encoder Push Pull Signal, Solid Type