Wachendorff Incremental Incremental Encoder, 16384 ppr, HTL, TTL Signal, Solid shaft Type

小計(1 件)*

HK$3,135.03

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,135.03

* 參考價格

RS庫存編號:
249-6506
Distrelec 貨號:
302-88-542
製造零件編號:
36E14XXBASSC8
製造商:
Wachendorff
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wachendorff

Encoder Technology

Incremental

Pulses Per Revolution

16384

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Solid shaft

Interface

NFC

不適用

COO (Country of Origin):
DE
The Wachendorff WDGN 36E has high output frequency up to 1 MHz and Power supply up to 32 VDC. It has operating temperature of -40°C to 85°C and Protection class of IP65 and IP67.

WDGN incremental encoders, configurable via NFC, are based on patented magnetic sensor technology with the highest accuracy and resolution.
To Setup and to configurate the incremental encoder WDGN via NFC please download the cost free Wachendorff App via the QR Code at the top of the page next to the image.

相关链接