Gefran Transducer Linear Transducer
- RS庫存編號:
- 250-6283
- 製造零件編號:
- PY-2-C-100 0000X000X00
- 製造商:
- Gefran
小計(1 件)*
HK$2,241.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,241.70 |
* 參考價格
- RS庫存編號:
- 250-6283
- 製造零件編號:
- PY-2-C-100 0000X000X00
- 製造商:
- Gefran
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gefran | |
| Encoder Technology | Transducer | |
| Stroke | 100mm | |
| 選取全部 | ||
|---|---|---|
品牌 Gefran | ||
Encoder Technology Transducer | ||
Stroke 100mm | ||
- COO (Country of Origin):
- IT
The Gefran rectilinear displacement transducer with ball tip and the side connection creates a through-rod structure with double rod support, guaranteeing greater overall strength of the transducer. The return spring automatically returns the rod to zero position, making the transducer suitable for comparator applications.
Tip with stainless steel ball
Ideal for checking the flatness or thickness of panels of various materials
Ideal for checking the flatness or thickness of panels of various materials
相关链接
- Gefran Linear Measuring Linear Transducer
- Gefran Transducer Linear Transducer
- Gefran Transducer Linear Transducer, Solid Type
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm