SICK BCG08 Series Absolute Draw Wire Encoder, CANOpen Signal

小計(1 件)*

HK$12,093.00

Add to Basket
選擇或輸入數量
最後的 RS 庫存
  • 最終 1 個,準備發貨
單位
每單位
1 +HK$12,093.00

* 參考價格

RS庫存編號:
266-7249
製造零件編號:
BCG08-C1QM0371 / 1068867
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Encoder Technology

Absolute

Series

BCG08

Output Signal Type

CANOpen

Stroke

3000mm

Supply Voltage

30 V

Resolution

0.01 mm

IP Rating

IP50

Interface

CANOpen

Overall Height

120mm

Overall Width

80mm

Overall Depth

82mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Connection Type

Male Connector

COO (Country of Origin):
DE

Overview


The slim design of the EcoLine family is ideal for applications with limited space. Its modularity makes it suitable for a large selection of measuring lengths, interfaces and encoders. Due to the into the drum integrated spring as well as the adaption without coupling, it is possible to achieve high precision and stability. The special nozzle serves to protect the measuring wire from damage caused by vibration.

The intuitive teach-in function provided in analogue options also enables easy system integration.

At a glance


Measuring lengths: 1.25 m ... 10 m
Modular measuring system with a wide selection of interfaces/measuring lengths
Very small, slim housing (55 mm ... 190 mm) with spring integrated in the measurement drum
Light yet shock-proof and temperature-resistant plastic housing
Analog interface with teach-in function on encoder

Your Benefit


Space- and cost-saving design thanks to slim line mechanics
Numerous possible combinations of interfaces and measuring lengths
Advanced programming options lead to a reduction in the amount of variants, save costs, and reduce storage
Analog interface speeds up commissioning and cost-effective interface card can be used

Applications


Measuring height and tilt of automated guided systems
Height measurement in small warehouse systems
Applications in medical technology (operating tables, MRT)
Height measurement of scissors lifting platforms
Height measurement of overhead conveyors in the automotive industry

Note


相关链接