Bourns PAC18R1 Series Absolute Absolute Encoder, Gray Signal, Flatted Type, 5mm Shaft
- RS庫存編號:
- 269-2384
- 製造零件編號:
- PAC18R1-33D28F
- 製造商:
- Bourns
可享批量折扣
小計(1 件)*
HK$23.00
訂單超過 HK$250.00 免費送貨
有庫存
- 62 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$23.00 |
| 10 - 24 | HK$21.10 |
| 25 - 49 | HK$18.40 |
| 50 - 99 | HK$17.10 |
| 100 + | HK$16.80 |
* 參考價格
- RS庫存編號:
- 269-2384
- 製造零件編號:
- PAC18R1-33D28F
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Encoder Technology | Absolute | |
| Series | PAC18R1 | |
| Output Signal Type | Gray | |
| Shaft Type | Flatted | |
| Shaft Diameter | 5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Encoder Technology Absolute | ||
Series PAC18R1 | ||
Output Signal Type Gray | ||
Shaft Type Flatted | ||
Shaft Diameter 5mm | ||
The Bourns Rotary encoders are ideal for use as digital panel controls or position sensing devices in a wide range of applications where digital circuitry is used. These devices are available in contacting and optical types and in various resolutions. This encoder has insulated plastic shaft and bushing and 30000 cycles minimum rotational life.
Sealed shaft
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile absolute encoder
RoHS compliant
Haptic detent feedback
High class rotational feel
Low profile absolute encoder
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Bourns PAC18R1 Series Absolute Absolute Encoder Flatted Type, 5mm Shaft
- Bourns PAC18R1 Series Absolute Absolute Encoder Flatted Type, 9.5mm Shaft
- RS PRO Absolute Absolute Encoder Hollow Type, 14mm Shaft
- RS PRO Absolute Absolute Encoder Hollow Type, 12mm Shaft
- SICK ARS60 Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFM60E Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder Solid shaft Type, 10mm Shaft
- SICK AFS60B Series Absolute Absolute Encoder Hollow shaft Type, 10mm Shaft