Turck REI-E Series Incremental Incremental Encoder, 1024ppr ppr, HTL Signal, Hollow Type, 12mm Shaft

小計(1 件)*

HK$3,245.18

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,245.18

* 參考價格

RS庫存編號:
282-4180
製造零件編號:
REI-E-114I12E-2B1024-H1181
製造商:
Turck
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Turck

Encoder Technology

Incremental

Pulses Per Revolution

1024ppr

Series

REI-E

Maximum Revolutions

4500rpm

Output Signal Type

HTL

Shaft Type

Hollow

Shaft Diameter

12mm

COO (Country of Origin):
IN
The Turck Incremental Encoder, featuring a flange with a stator coupling and a diameter of 63 mm, boasts a hollow shaft with a diameter of 12 mm, utilizing an optical measuring principle for precise readings. Crafted from stainless steel, the shaft ensures durability and resilience in demanding environments. With a protection class rating of IP64, both the housing and shaft sides are effectively shielded against environmental elements.

1024 pulses per revolution
Short circuit protection
Maximum 300 kHz pulse frequency
Vibration and shock resistance
Wire breakage and reverse polarity protection

相关链接