Turck REM-E Series Absolute Absolute Encoder, Solid Type, 10mm Shaft

小計(1 件)*

HK$6,727.75

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,727.75

* 參考價格

RS庫存編號:
282-4184
製造零件編號:
REM-E-118T10C-3C13S12M-H1181
製造商:
Turck
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Turck

Encoder Technology

Absolute

Series

REM-E

Maximum Revolutions

4000rpm

Shaft Type

Solid

Shaft Diameter

10mm

COO (Country of Origin):
DE
The Turck Absolute Rotary Encoder features a diameter of 58 mm clamping flange and a robust solid shaft measuring diameter of 10 mm x 20 mm, employing the reliable magnetic measuring principle for precise measurements. Crafted from stainless steel, the shaft ensures durability and longevity, making it suitable for industrial applications. With a protection class rating of IP64, both the housing and shaft are effectively shielded from environmental factors.

Energy harvesting technology
Short circuit protection
Vibration and shock resistance
Wire breakage and reverse polarity protection

相关链接