Gefran Linear Measuring Linear Transducer
- RS庫存編號:
- 283-0544
- 製造零件編號:
- LT-M-0300-S 0000X000X00
- 製造商:
- Gefran
可享批量折扣
小計(1 件)*
HK$2,257.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 6 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$2,257.90 |
| 10 - 49 | HK$2,167.60 |
| 50 + | HK$2,077.30 |
* 參考價格
- RS庫存編號:
- 283-0544
- 製造零件編號:
- LT-M-0300-S 0000X000X00
- 製造商:
- Gefran
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gefran | |
| Encoder Technology | Linear Measuring | |
| Stroke | 300mm | |
| Supply Voltage | 60 V | |
| IP Rating | IP60 | |
| Overall Height | 34.5mm | |
| Overall Width | 720mm | |
| Overall Depth | 33mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| 選取全部 | ||
|---|---|---|
品牌 Gefran | ||
Encoder Technology Linear Measuring | ||
Stroke 300mm | ||
Supply Voltage 60 V | ||
IP Rating IP60 | ||
Overall Height 34.5mm | ||
Overall Width 720mm | ||
Overall Depth 33mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
豁免
- COO (Country of Origin):
- IT
Gefran LT series linear position transducers
Main characteristics:
50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:
3-pole LTH connector
4-pole LTM connector DIN43650-ISO4400
4-pole LTM connector DIN43650-ISO4400
Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60
Degree of protection IP60
相关链接
- Gefran Linear Measuring Linear Transducer
- Gefran Transducer Linear Transducer
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- RS PRO Black Nylon Cable Gland 5mm Min IP68