SICK TTK70S Series Magnetic Linear Measuring Encoder

小計(1 件)*

HK$9,353.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年2月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$9,353.10

* 參考價格

RS庫存編號:
285-4401
製造零件編號:
TTK70S-HXA0-K02 / 1099700
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Encoder Technology

Magnetic

Series

TTK70S

Supply Voltage

7 → 12 V dc

IP Rating

IP67

Interface

HIPERFACE

Overall Height

30mm

Overall Width

14mm

Overall Depth

70mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Connection Type

M12 Connector

COO (Country of Origin):
DE

Overview


Linear encoder offers precision, speed and dynamics which play a particularly important role in the measurement of linear movements. The compact linear measurement system TTK70 with HIPERFACE® or SSI interface fulfils all these properties. The magnetic principle of operation, the long measuring lengths, and the extremely high resolution open up all kinds of application possibilities for absolute position and speed recording. The non-contact measuring system consists of a compact read head and magnetic tape.

The read head is responsible for recording position values. The magnetic tape is the measuring element and features a magnetic division into an incremental and an absolute track.

At a glance


Non-contact absolute position and speed recording
With HIPERFACE® or SSI interface
Measurement lengths of up to 4 m
For high traversing speeds of up to 10 m/s
Reliable measurements, even in the event of contamination and condensation on the magnetic tape
Small, compact read head
Certified according to SIL2 and PL d (HIPERFACE® interface)

Your Benefit


Available with the HIPERFACE® and SSI interfaces
Measurement lengths of up to 4 m
Maintenance and wear-free thanks to non-contact measurement principle
Compact design, low weight, and high traversing speed
Immune to ambient conditions such as contamination and condensation
No need for a reference run due to the absolute position recording
Certification allows for easy integration into a safe drive system

Applications


Fields of applications
Linear motors
Pick and Place applications

相关链接