SICK MRA Series Absolute Draw Wire Encoder
- RS庫存編號:
- 285-8883
- 製造零件編號:
- MRA-G080-103D3 / 5322778
- 製造商:
- SICK
小計(1 件)*
HK$3,263.80
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,263.80 |
* 參考價格
- RS庫存編號:
- 285-8883
- 製造零件編號:
- MRA-G080-103D3 / 5322778
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Encoder Technology | Absolute | |
| Series | MRA | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +70°C | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Encoder Technology Absolute | ||
Series MRA | ||
IP Rating IP50 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Overview
The EcoLine wire draw mechanism for servo flange with 6 mm shaft, measuring range 0 m ... 3 m.
-
At a glance
-
Your Benefit
Applications
Note
相关链接
- SICK MRA Series Absolute Draw Wire Encoder
- SICK MRA Series Absolute Draw Wire Encoder, Solid Type
- SICK EcoLine Series Absolute Draw Wire Encoder
- SICK EcoLine Series Absolute Draw Wire Encoder, Analogue Signal
- SICK BCG13 Series Absolute Draw Wire Encoder, Analogue Signal
- SICK BKS09 Series Absolute Draw Wire Encoder, SSI Signal
- SICK EcoLine Series Absolute Draw Wire Encoder, Profinet Signal
- SICK BTF13 Series Absolute Draw Wire Encoder, EtherCAT Signal