SICK DLS40E Series Incremental Incremental Encoder, 360Pulses ppr, Solid Type, 6mm Shaft

小計(1 件)*

HK$826.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年1月14日 起裝運發貨
  • 加上 3 件從 2026年1月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$826.90

* 參考價格

RS庫存編號:
285-9423
製造零件編號:
DLS40E-S3GV00360 / 1109612
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Encoder Technology

Incremental

Pulses Per Revolution

360Pulses

Series

DLS40E

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

10 → 27 V

IP Rating

IP50

Interface

Incremental

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Connection Type

Cable

COO (Country of Origin):
MY

Overview


The DLS40 incremental encoder is a reliable solution for measuring rotation speed and position. With various unique features, it is fundamentally redefining the operating principle of encoders. The housing integrated in the flange enables a low-cost, slim

In addition, the encoder is equipped with an easily-accessible laser-marked QR code which enables direct access to the operating instructions.

At a glance


Pulses per revolution: Up to 1,024
Housing diameter: 40 mm
Solid shaft and blind hollow shaft
Enclosure rating: IP50 (Solid shaft)
Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector
Connection type: cable
Slim, compact design

Your Benefit


The compact design facilitates the integration of the encoder even where installation space is limited and helps reduce machine size
The flange with integrated housing enables a very compact and cost-efficient design
A wide variety of output signal option

Applications


A large range of applications for the measurement of speed and position, e.g. in
Printing and packaging
Paper processing
Processing, forming and cutting of metal, wood and glass
Automated guided vehicle systems (AGV systems)
Manufacture and filling of bot

Note


相关链接