SICK BEF Series Universal Joint Kit

小計(1 件)*

HK$1,609.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,609.90

* 參考價格

RS庫存編號:
287-0022
製造零件編號:
BEF-FA-LB1210 / 2044591
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Series

BEF

COO (Country of Origin):
DE

Overview


The Bearing block for servo and face mount flange encoder. The heavy-duty bearing block is used to absorb very large radial and axial shaft loads. Particularly when using belt pulleys, chain sprockets, friction wheels. The operating speed max. 4,000 rpm^-1, axial shaft load 150 N, radial shaft load 250 N, bearing service life 3.6 x 10^9 revolutions.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


相关链接