Hengstler RI58-O Series Incremental Incremental Encoder, 1000 ppr, Push Pull Signal
- RS庫存編號:
- 291-4311
- 製造零件編號:
- RI58-0/1000EK.42KB
- 製造商:
- Hengstler
小計(1 件)*
HK$2,206.40
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,206.40 |
* 參考價格
- RS庫存編號:
- 291-4311
- 製造零件編號:
- RI58-0/1000EK.42KB
- 製造商:
- Hengstler
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hengstler | |
| Encoder Technology | Incremental | |
| Series | RI58-O | |
| Pulses Per Revolution | 1000 | |
| Maximum Revolutions | 10000rpm | |
| Output Signal Type | Push Pull | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP64, IP65, IP67 | |
| Overall Height | 57.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 300 kHz | |
| 選取全部 | ||
|---|---|---|
品牌 Hengstler | ||
Encoder Technology Incremental | ||
Series RI58-O | ||
Pulses Per Revolution 1000 | ||
Maximum Revolutions 10000rpm | ||
Output Signal Type Push Pull | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP64, IP65, IP67 | ||
Overall Height 57.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 300 kHz | ||
豁免
- COO (Country of Origin):
- DE
RI58-0 10mm Shaft
Low cost, high specification

Hengstler
Radial cable termination
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
Alarm, A, B, N output
Encoders: OptoAsic technology for greater reliability
Pulse shape: Square wave, 1:1 duty cycle
相关链接
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull Signal
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull Signal
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull Signal 10mm Shaft
- Hengstler RI58 Series Incremental Incremental Encoder Push Pull Signal
- Hengstler RI58-D Series Incremental Incremental Encoder Push Pull Signal 12mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder Push Pull Signal 12mm Shaft
- Hengstler RI58-O Series Incremental Incremental Encoder Push Pull Signal 10mm Shaft
- Hengstler RI58-D Series Incremental Incremental Encoder Push Pull Signal 12mm Shaft