Gefran Linear Measuring Linear Transducer

可享批量折扣

小計(1 件)*

HK$3,507.34

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$3,507.34
10 - 49HK$3,367.04
50 +HK$3,226.74

* 參考價格

RS庫存編號:
332-2268
製造零件編號:
PC-M-0225 0000X000X00
製造商:
Gefran
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Gefran

Encoder Technology

Linear Measuring

Stroke

225mm

Supply Voltage

60 V

IP Rating

IP65

Overall Width

642mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

豁免

COO (Country of Origin):
IT

PC series slide movement sensors


Self-aligning linear position sensors with cylindrical housing.
Two spherical ball joints ensure mounting and mechanical drive.
Angular movement up to ±30 ° maximum.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs type DIN 43650 - ISO 4400 4pins.

相关链接