SICK Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 15mm Shaft

可享批量折扣

小計(1 件)*

HK$3,661.20

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 5HK$3,661.20
6 +HK$3,478.40

* 參考價格

RS庫存編號:
712-5437
製造零件編號:
DFS60B-BHPA10000 / 1036771
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Encoder Technology

Incremental

Pulses Per Revolution

10000

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

15mm

Supply Voltage

5 → 32 V dc

IP Rating

IP65, IP67

Overall Height

45.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Switching Frequency

600 kHz

COO (Country of Origin):
DE

Blind Hollow - 15mm Shaft


Note

*Shaft diameter may be reduced to 12mm, 10mm, 8mm by use of collet (typical stock no. 492-9286)


SICK STEGMANN High-resolution Incremental Encoders


The DFS60 programmable incremental encoders can be programmed to produce any ppr from 1 to 10000. In addition , the output signals are software selectable: TTL/RS422 or HTL/Push-pull, making the DFS60 a truly universal incremental encoder. The programming tool consists of a USB lead and Windows XP/Vista/7 compatible software, designed for ease of use, enabling on site programming in seconds.


Any PPR can be programmed from 1 - 10000
Programmable output levels TTL (RS422) or HTL (Push-pull)
Solid shaft or hollow shaft design
Electronic adjustment of zero pulse width and position
Sealed to IP65
Highly robust due to metal code disc
Wide temperature range -30 → +100 °C
A flexible, reliable encoder for multi-purpose use

相关链接