- RS庫存編號:
- 201-8308
- 製造零件編號:
- AS5048A-HTSP
- 製造商:
- ams OSRAM
當前暫無庫存,可於2025/5/13發貨,3 工作日送達。
已增加
單價 个
HK$71.19
單位 | Per unit |
1 - 24 | HK$71.19 |
25 - 49 | HK$69.95 |
50 - 99 | HK$68.20 |
100 - 249 | HK$66.49 |
250 + | HK$64.83 |
- RS庫存編號:
- 201-8308
- 製造零件編號:
- AS5048A-HTSP
- 製造商:
- ams OSRAM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
The ams AG 14-bit magnetic hall sensor with high resolution output which IC measures the absolute position of the magnets rotation angle and consists of hall sensor, analogue digital converter and digital signal processing. It is easy to use and has a low material cost and in this no external programmer is needed.
Immune to external magnetic stray fields
It has zero position programmable via SPI or I2C
Temperature range is -40°C to 150°C
It has zero position programmable via SPI or I2C
Temperature range is -40°C to 150°C
規格
Attribute | Value |
---|---|
Sensor Type | Position Sensors |
Mounting Type | Surface Mount |
Package Type | TSSOP |