- RS庫存編號:
- 210-0666
- 製造零件編號:
- GIM500R-M127.FC4.A
- 製造商:
- Baumer
- RS庫存編號:
- 210-0666
- 製造零件編號:
- GIM500R-M127.FC4.A
- 製造商:
- Baumer
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Baumer GIM500R 1-dimensional inclination sensor has analogue output and used MEMS capacitive measuring principle for sensor. It used metal housing which has measuring range 0 to 360° and protected against polarity reversal. It used connector M12 with cable which is 1 m long.
Operating temperature -40 to+85 °C
Protection IP 69K
Length size 52 mm
Protection IP 69K
Length size 52 mm
規格
Attribute | Value |
---|---|
Number of Axis | 1 |
Supply Voltage | 30V |