Eaton Series Shaft for Use with N1(S)(-4) Circuit Breaker, N2(S)(-4) Circuit Breaker, NZM1(-4) Series, NZM2(-4) Series,
- RS庫存編號:
- 454-8297
- 製造零件編號:
- 260191 NZM1/2-XV6
- 製造商:
- Eaton
- RS庫存編號:
- 454-8297
- 製造零件編號:
- 260191 NZM1/2-XV6
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Eaton Motor Accessory, Extension Shaft Type, 490mm Length - NZM1 Series - 260191 NZM1/2-XV6
Do you need a way to control your electrical circuit from a distance? Reach further with this Eaton motor accessory. One end of the unit links to a handle and the other to a switch disconnector. This lets you operate your equipment from up to 600mm away and keep your process firmly in hand. Compatibility with components in the NZM1 and NZM2 ranges, as well as PN1 and PN2 switch disconnectors, make this a highly versatile option. It's a handy piece of kit to use in process control and electrical engineering, as well as industrial automation.
Features & Benefits
• Free of SVHCs to ensure the safety of users and the environment
• Easy to shorten by sawing the shaft, so you can cut it to suit your specific requirements
• Easy to shorten by sawing the shaft, so you can cut it to suit your specific requirements
What size is this unit?
This motor accessory has a slim cross-section of 8mm and comes in a length of 490mm.
How much does this unit weigh?
The weight of this motor accessory is 221g, so it won't add unnecessary load to your setup.
Note
Eaton formerly known as Moeller
規格
Attribute | Value |
---|---|
Accessory Type | Extension Shaft |
For Use With | N1(S)(-4) Circuit Breaker, N2(S)(-4) Circuit Breaker, NZM1(-4) Series, NZM2(-4) Series, PN1(-4) Series, PN2(-4) Series |
Series | Eaton Moeller |