- RS庫存編號:
- 150-1735
- 製造零件編號:
- TLE94112ELSHIELDTOBO1
- 製造商:
- Infineon
此產品已停售
- RS庫存編號:
- 150-1735
- 製造零件編號:
- TLE94112ELSHIELDTOBO1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The DC motor shield is a small evaluation board equipped with TLE94112EL for use with Arduino. The TLE94112EL is capable to drive up to 6 small DC motors in parallel mode or up to 11 DC motors in cascaded mode. All outputs can drive up to 0.9A. The outputs can be used stand-alone or combined to increase driving capability up to 3.6A.
Driver with 12 half-bridge outputs to drive DC motors, resistive or inductive loads
Driver is Protected against over-temperature, over-current, over-voltage, under-voltage and enables diagnosis of over-current, over-voltage, under-voltage
SPI interface with zero clock diagnosis
Enhanced EMC performance
Driver is Protected against over-temperature, over-current, over-voltage, under-voltage and enables diagnosis of over-current, over-voltage, under-voltage
SPI interface with zero clock diagnosis
Enhanced EMC performance
規格
Attribute | Value |
---|---|
Product Name | DC Motor Shield |
Kit Classification | Evaluation Board |
Processor Part Number | TLE94112ELSHIELDTOBO1 |
For Use With | Arduino |