Allen Bradley 100 HP Motor Controller, 3 Phase, 135A

小計(1 件)*

HK$44,033.61

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年6月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$44,033.61

* 參考價格

RS庫存編號:
250-614
製造零件編號:
150-F135NBR
製造商:
Allen Bradley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Allen Bradley

Product Type

Motor Controller

Number of Phases

3

Output Voltage

460V ac

Current Rating

135A

Power Rating

100HP

Standards/Approvals

No

COO (Country of Origin):
MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.

Modular for simplified installation and maintenance

Built in LCD and keypad or personal computer software setup

Integrated bypass

Nine start and stop modes and three slow speed modes

Full metering and diagnostics

相关链接