Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS庫存編號:
- 252-334
- 製造零件編號:
- 198795 RASP5-4404A31-412R110S1
- 製造商:
- Eaton
小計(1 件)*
HK$18,032.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$18,032.80 |
* 參考價格
- RS庫存編號:
- 252-334
- 製造零件編號:
- 198795 RASP5-4404A31-412R110S1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400, 480V ac | |
| Output Voltage | 480V | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 61800-5-1, CE, IEC/EN 61800-5-1, RoHS | |
| Series | Moeller | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400, 480V ac | ||
Output Voltage 480V | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 61800-5-1, CE, IEC/EN 61800-5-1, RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for robust performance in industrial applications, delivering a seamless operational experience. Designed to accommodate a range of motors, including synchronous reluctance, PM, LSPM, and BLDC motors, it excels in U/f control and sensor less vector control. The device integrates advanced features such as Safe Torque Off (STO) functions and manual override capabilities, ensuring operational safety and flexibility.
Accommodates a wide range of temperature and altitude variations
Designed for electromagnetic compatibility in various environments
Fulfils rigorous industrial standards for safety and performance
Offers flexible mounting options to suit diverse applications
Integrates seamlessly with Rockwell PLC systems for operational synergy
相关链接
- Eaton 1.5 kW Motor Controller 480 V ac 4.3A, Speed Controller Function
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay