Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function

小計(1 件)*

HK$17,804.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$17,804.50

* 參考價格

RS庫存編號:
252-353
製造零件編號:
198850 RASP5-8402A31-4120111S1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400, 480V ac

Current Rating

8.5A

Power Rating

4kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

195mm

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Series

Moeller

Standards/Approvals

IEC/EN 61800-5-1, RoHS, UL 61800-5-1, CE

COO (Country of Origin):
GB
The Eaton Speed controller is a state-of-the-art solution designed for precise control and monitoring in various applications. With a robust design tailored for 8.5 A and 4 kW capabilities, it seamlessly integrates into systems requiring reliable speed management. The device not only supports multiple motor types, including BLDC and synchronous reluctance motors, but also features intelligent diagnostics through AS-Interface connectivity.

Adjustable current limitation for tailored motor performance

Offers rapid speed control with fixed speeds and potentiometer options

Designed for efficient heat dissipation enhancing reliability

IP65 rated for superior protection against dust and moisture

相关链接