Eaton 4 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 8.5A, Speed Controller Function

小計(1 件)*

HK$19,174.10

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年7月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$19,174.10

* 參考價格

RS庫存編號:
252-635
製造零件編號:
198865 RASP5-8401A31-412R111S1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL Approval, IEC/EN 61800-5-1 UL 61800-5-1, CE, RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is designed for precision control of a wide range of motors, enhancing operational efficiency in various applications. With its robust specifications, including 8.5 A capacity and support for both synchronous and sensor less vector control, it ensures optimal performance in demanding environments.

Designed for 4 quadrant operation accommodating diverse applications

User selectable speed settings provide operational adaptability

Rugged design ensures durability in harsh environments

Continuous feedback mechanisms support real time adjustments

High efficiency ratings ensure reduced energy consumption

相关链接