Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS庫存編號:
- 253-075
- 製造零件編號:
- 198817 RASP5-5401A31-412R000S1
- 製造商:
- Eaton
小計(1 件)*
HK$16,933.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年4月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$16,933.40 |
* 參考價格
- RS庫存編號:
- 253-075
- 製造零件編號:
- 198817 RASP5-5401A31-412R000S1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Series | Moeller | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for precision and efficiency in motor control applications. This product seamlessly integrates into your existing setup, providing excellent performance for PM, LSPM, and BLDC motors. Offering versatile functionality, the controller supports both U/f and sensor less vector control, making it ideal for various industrial scenarios.
Integrated PTC thermistor monitoring to prevent overheating
Versatile application in both domestic and industrial environments
High frequency resolution for precise motor control adjustments
Robust protection against direct contact ensuring user safety
相关链接
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m