Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function
- RS庫存編號:
- 253-404
- 製造零件編號:
- 198739 RASP5-2404A31-4120010S1
- 製造商:
- Eaton
小計(1 件)*
HK$14,662.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年7月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$14,662.50 |
* 參考價格
- RS庫存編號:
- 253-404
- 製造零件編號:
- 198739 RASP5-2404A31-4120010S1
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 2.4A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 2.4A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, CE, UL 61800-5-1, IEC/EN 61800-5-1, RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for exceptional performance in motor management applications. Tailored for efficiency, this compact device delivers precise control of speed, safeguarding against operational anomalies with its Safe Torque Off (STO) feature. Optimised for versatility, this controller integrates seamlessly with various sensor inputs and communication interfaces, ensuring integration into sophisticated automation systems.
Robust and reliable construction suitable for harsh conditions
Equipped with diagnostics and reset options on device and via AS Interface
User friendly interface for simple parameterisation
Fast response times with minimal delay ensure immediate operation
Provides flexibility with adjustable frequency and voltage settings
相关链接
- Eaton 0.75 kW Motor Controller 480 V ac 2.4A, Speed Controller Function
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163