Oriental Motor 100 W Motor Controller, 24 V dc, 6 A, Speed Controller Function
- RS庫存編號:
- 282-2064
- 製造零件編號:
- BLHD100K
- 製造商:
- Oriental Motor
小計(1 件)*
HK$2,709.45
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,709.45 |
* 參考價格
- RS庫存編號:
- 282-2064
- 製造零件編號:
- BLHD100K
- 製造商:
- Oriental Motor
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Oriental Motor | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 24 V dc | |
| Output Voltage | 24 V dc | |
| Current Rating | 6 A | |
| Power Rating | 100W | |
| Overall Length | 131mm | |
| Overall Width | 71mm | |
| Overall Depth | 37.5 mm | |
| IP Rating | IP00 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Series | BLH | |
| Standards/Approvals | CSA, UL 60950-1 | |
| 選取全部 | ||
|---|---|---|
品牌 Oriental Motor | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 24 V dc | ||
Output Voltage 24 V dc | ||
Current Rating 6 A | ||
Power Rating 100W | ||
Overall Length 131mm | ||
Overall Width 71mm | ||
Overall Depth 37.5 mm | ||
IP Rating IP00 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Series BLH | ||
Standards/Approvals CSA, UL 60950-1 | ||
- COO (Country of Origin):
- SG
Oriental Motor BLH drive, giving full control and up to 8 user set selectable speeds.
24V DC input.
The BLH drives give torque control and can be programmed and monitorerd through free windows based software.
Motor speed control from 80 to 3000 rpm.
Monitor and test options through connected PC free software (windows based).
Suitable motor
282-2067 (BLH 100W)
相关链接
- Oriental Motor 30 W Motor Controller 1.9 A, 24 V dc
- Oriental Motor 50 W Motor Controller 2.9 A, 24 V dc
- Oriental Motor 60 W 200 W 24 → 48 V dc 24 → 48 V dc
- Oriental Motor Brushless DC Motor 24 V dc 3000 rpm
- Oriental Motor Brushless DC Motor 24 → 48 V dc 3000 rpm
- Oriental Motor Brushless DC Motor 24 V dc 3000 rpm
- Oriental Motor Brushless DC Motor 24 V dc 3000 rpm
- Siemens 100 W Motor Controller 2.3 A, 28.8 V dc