- RS庫存編號:
- 770-3737
- 製造零件編號:
- TB6617FNG(O,EL)
- 製造商:
- Toshiba
此產品已停售
- RS庫存編號:
- 770-3737
- 製造零件編號:
- TB6617FNG(O,EL)
- 製造商:
- Toshiba
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Motor Controllers, Toshiba
Motor Controllers & Drivers, Toshiba
規格
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 2A |
Maximum Collector Emitter Voltage | 50 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 5.5 V |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2.7 V |
Typical Switching Frequency | 350kHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -20 °C |
Dimensions | 5.5 x 4.4 x 1.2mm |
Width | 4.4mm |
Length | 5.5mm |
Height | 1.2mm |