- RS庫存編號:
- 213-2509
- 製造零件編號:
- 3RV2021-4AA25
- 製造商:
- Siemens
- RS庫存編號:
- 213-2509
- 製造零件編號:
- 3RV2021-4AA25
- 製造商:
- Siemens
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Siemens SIRIUS 3RV2 circuit breaker for motor protection shuts down safe in the event of a short circuit and protection of the loads and system against overload, as well as for safe separation of the system from the network. The 3RV2 circuit breakers replace the 3RV1 series because it proved to be more efficient, simple and up to date. Circuit breaker size S0 for motor protection, CLASS 10 A-release 10...16 A N-release 208 A Spring-type terminal Standard switching capacity with transverse auxiliary switches 1 NO+1 NC
protection class IP20
規格
Attribute | Value |
---|---|
Current Rating | 16 A |
Range | SIRIUS |
Supply Voltage | 690 V |
Motor Protection System | Class 10 |
Number of Inputs | 3 |
Sensing Type | Current |
Better World Claim | Alternative materials, Recycled materials |
Better World Product | Yes |