Electric Motors
Motor Protection
Omron 0.25 → 0.4 A J7MN MPCB Motor Protection Unit, 400 V
RS庫存編號:
214-7768
製造零件編號:
J7MN-3R-E4
製造商:
Omron
查看所有Motor Protection
當前暫無庫存,可於2024/10/8發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$615.08
單位
每單位
1 +
HK$615.08
RS庫存編號:
214-7768
製造零件編號:
J7MN-3R-E4
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Instructionsheet - J7MN-3R-E4
相容
符合聲明
The Omron motor-protective circuit breaker is available in rotary type. It has 3 pole. It has 0.25-0.4 A current ratting.
It has motor protection CLASS 10
it fulfil all needed standards
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Current Rating
0.25 → 0.4 A
Range
J7MN MPCB
Supply Voltage
400 V
Motor Protection System
Class 10
Sensing Type
Current