The ABB MO132-6.3 manual motor starter magnetic only is a compact 45 mm width device with a rated operational current of I.e. = 6.30 A. This device is used to manually switch on and off loads/motors and to protect them reliably and without the need for a fuse from short-circuits. The manual motor starter offers a rated service short-circuit breaking capacity Ics = 50 kA at 400 V AC.
Actuator Type - Rotary Handle Rated current is 6.3A