Eaton Motor Controller, 32A, 208 to 600 V Supply - 170483 PKE65/AK/XTUW-32-SP
This motor controller by Eaton, with a current rating of 32A and a supply voltage range of 208 to 600 V, is an essential component for motor protection applications. It boasts advanced features designed to ensure optimal performance and reliability in industrial settings.
Features & Benefits
• Equipped with a motor-protective circuit-breaker, this controller safeguards motors from damage due to overloads and short circuits • The controller supports supply voltages ranging from 208 to 600 V, making it suitable for a variety of industrial
Applications
• Ideal for Type E DOL starters in North America • Suitable for applications requiring motor protection up to 32A • Compatible with SmartWire-DT for enhanced connectivity
Can it handle a wide range of supply voltages?
Yes, this motor controller supports supply voltages from 208 to 600 V, catering to diverse industrial needs.
Will it protect motors from short circuits effectively?
Yes, the motor-protective circuit-breaker in this controller ensures reliable protection against short circuits.
Is it easy to install in existing systems?
Yes, with screw terminals for connections, this controller offers easy installation and integration.
Can it be used with SmartWire-DT for enhanced connectivity?
No, this controller does not support connection to SmartWire-DT but is compatible with a wide range of applications in North America.
What is the setting range for overload releases in this controller?
The setting range for overload releases is from 8 A to 32 A, providing flexibility in motor protection.