- RS庫存編號:
- 797-5566
- 製造零件編號:
- 170104 & EMS-DOS-T-9-24VDC
- 製造商:
- Eaton
- RS庫存編號:
- 797-5566
- 製造零件編號:
- 170104 & EMS-DOS-T-9-24VDC
- 製造商:
- Eaton
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
EMS Eaton Electronic Motor Starters
New range of multifunctional motor starters with a frame width of just 30mm.
These motor starters are ideal in applications in which motors need to be controlled and protected as logistic systems or packaging and production machines.
EMS range includes include different functions into a single device:
These motor starters are ideal in applications in which motors need to be controlled and protected as logistic systems or packaging and production machines.
EMS range includes include different functions into a single device:
EMS-DO: DOL starter and motor protection
EMS-DOS: DOL starter, motor protection and emergency stop
EMS-RO: DOL starter, reversing start and motor protection
EMS-ROS: DOL starter, reversing start, motor protection and emergency stop
EMS-DOS: DOL starter, motor protection and emergency stop
EMS-RO: DOL starter, reversing start and motor protection
EMS-ROS: DOL starter, reversing start, motor protection and emergency stop
規格
Attribute | Value |
---|---|
Current Rating | 1.5 → 6.5 A |
Range | ATEX |
Motor Protection Component | Circuit Breaker |
Supply Voltage | 24 V dc, 550 V ac |
Overall Length | 123.5mm |
Overall Width | 157mm |
Overall Depth | 30mm |
Voltage Rating | 24 V dc, 550 V ac |
Breaking Capacity | 3 A |
Number of Poles | 1 |
Terminal Type | Screw |