Eaton PKZM0 Series Motor Protection Circuit Breaker, 8 to 12A, 690V AC Supply Voltage - 156397 PKZM0-12/AK
This motor protection circuit breaker is designed to protect electric motors from overload and short-circuit conditions, ensuring reliable operation and mitigating potential equipment damage. Combining functionality and durability, this circuit breaker is essential for industrial applications, providing users with assurance in various environments.
Features & Benefits
• Effective overcurrent protection for motor applications • Compact design optimises space in electrical panels • High breaking capacity of 50 kA ensures safety • Phase-failure sensitivity helps prevent motor damage • Lockable thumb grip for secure operation • Suitable for high operational frequencies in industrial settings
Applications
• Motor protection in industrial automation systems • Control of three-phase motors in manufacturing • Circuit protection for essential equipment • Utilised in HVAC systems requiring motor control protection
What current rating is suitable for my application?
The device supports a current rating of 8-12 A for optimal motor protection.
How can it be install this safely?
For safe operation, follow the installation manual and ensure correct terminal connections and mounting.
Is it compatible with high-efficiency motors?
Yes, it is suitable for motors meeting efficiency class IE3, ensuring protection during operation.
What are the ambient temperature limits for this device?
It operates within a temperature range of -25 to 55 °C, accommodating diverse environmental conditions.
How can it be ensure the longevity of the circuit breaker?
Regular inspections and maintaining correct operational parameters can significantly extend its lifespan.