Eaton Motor Protection Circuit Breaker, 1.6 to 2.5A Current Rating, 94 (D) x 45 (L) x 93mm (W) - XTSC Series - 265337 XTPR2P5BC1
Use this circuit breaker from Eaton to protect your motors against overcurrent damage. Its thermomagnetic trip is activated by rising heat given off by excessive currents, which provides reliable protection for your hardware against critical faults. The circuit breaker's 3 poles monitor large loads in 3-phase systems, tracking each phase individually to prevent damage to your motors from phase failure. The unit has a rotary dial actuator with a lockable thumb grip to stop accidental reactivation of your equipment before it's safe.
Features & Benefits
• IP20 rating means it's touch-proof and resistant to dust • Operating current range between 1.6 and 2.5A works with domestic power supplies • Performs up to 40 operations an hour for consistent protection in demanding applications • Short-circuit current rating of 35A minimises the risk of fire if there's an electrical fault
How do I mount this circuit breaker?
The device mounts on a DIN rail with your motor. Its compact dimensions of 9.3 (length) x 4.5 (width) x 9.2cm (height) mean it fits neatly onto busy rails.