- RS庫存編號:
- 866-1644
- 製造零件編號:
- XTFCP25BBT
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 866-1644
- 製造零件編號:
- XTFCP25BBT
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Manual Motor Controllers
Professional range of Eaton manual motor controllers from the XTFC series. The manual motor protector combined with an IEC contactor provides a complete motor protection solution.
Visible trip indication
Test trip function
Class 10 overload protection
Wide range of coils available
Test trip function
Class 10 overload protection
Wide range of coils available
Eaton XTFC Series
規格
Attribute | Value |
---|---|
Current Rating | 250 mA |
Supply Voltage | 24 V@ 50/60 Hz |
Overall Length | 45mm |
Overall Width | 209.2mm |
Overall Depth | 95.7mm |
Maximum Operating Temperature | +55°C |