ALPHA 6 Puck Quad Band GSM/GPRS & GPS Antenna, Siretta
The ALPHA 6 Puck Antenna from Siretta combines both a quad band GSM/GPRS and a quad band GPS antenna in one compact package. It also benefits from an easy peel adhesive base — ideal for most surfaces and damage resistant. The antenna can be used in both indoor and outdoor environments and is ideal for tracking and location based applications.
Features & Benefits of the ALPHA 6 Puck Antenna RG174 coaxial cable 71 mm x 14 mm Moisture proof Vibration resistant Drop shock Extreme temperature endurant Waterproof -40° C to +85° C operating temperature range 50 ohm impedance GSM peak gain: 2 dBi@900 MHz, 1dBi@1800 MHz GPS peak gain: 28 dBi 850, 900, 1800, 1900 MHz GSM/GPRS 1575.42 MHz GPS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Multi-band Antennas, Siretta
Attribute
Value
RF Protocols
2G (GSM/GPRS), GPS
Frequency Range
1575.42 (GPS) MHz, 1800 (Quad Band GSM/GPRS) MHz, 1900 (Quad Band GSM/GPRS) MHz, 850 (Quad Band GSM/GPRS) MHz, 900 (Quad Band GSM/GPRS) MHz