- RS庫存編號:
- 140-8055
- 製造零件編號:
- TANGO19/5M/SMAM/SMAM/S/S/20
- 製造商:
- Siretta
- RS庫存編號:
- 140-8055
- 製造零件編號:
- TANGO19/5M/SMAM/SMAM/S/S/20
- 製造商:
- Siretta
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Tango 19 IP65 Rated Combined GSM/GPRS & GPS Puck Antenna, Siretta
The Siretta Tango 19 is a compact, combination antenna, with both a GSM/GPRS and GPS antenna in a small puck style design. Measuring just 46 x 14.5 mm and has two separate antennas to save you the inconvenience of installing two separate antennas.
An ideal solution when space is constrained or for covert applications. Mount the antenna inside or outside using its screw threaded base, waterproof design and strong adhesive base.
Supplied with two 3 meter RG174 coaxial cables with SMA male connectors.
An ideal solution when space is constrained or for covert applications. Mount the antenna inside or outside using its screw threaded base, waterproof design and strong adhesive base.
Supplied with two 3 meter RG174 coaxial cables with SMA male connectors.
Operating Temperature: -40 to +85°C
Impedance: 50 Ω
GSM Gain: 2 dBi @ 850, 900 MHz / 1 dBi @ 1800, 1900 MHz
GPS Gain: 28 dB
GSM VSWR: 2.0:1
GPS VSWR: 2.0:1
GSM Polarisation: Vertical
GPS Polarisation: RHCP
Dimensions: 46 mm (diameter) x 14.5 mm (height)
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
1575.42 MHz (GPS)
Impedance: 50 Ω
GSM Gain: 2 dBi @ 850, 900 MHz / 1 dBi @ 1800, 1900 MHz
GPS Gain: 28 dB
GSM VSWR: 2.0:1
GPS VSWR: 2.0:1
GSM Polarisation: Vertical
GPS Polarisation: RHCP
Dimensions: 46 mm (diameter) x 14.5 mm (height)
Operating Frequencies
850, 900, 1800, 1900 MHz (Quad Band GSM/GPRS)
1575.42 MHz (GPS)
Multi-band Antennas, Siretta