- RS庫存編號:
- 667-5855
- 製造零件編號:
- FMAG35153-SM-3K
- 製造商:
- EAD
336 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$147.72
單位 | Per unit |
1 - 1 | HK$147.72 |
2 - 4 | HK$144.03 |
5 - 9 | HK$140.44 |
10 - 19 | HK$136.92 |
20 + | HK$133.48 |
- RS庫存編號:
- 667-5855
- 製造零件編號:
- FMAG35153-SM-3K
- 製造商:
- EAD
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PentaMag: Penta-band Magnetic GSM/3G Antenna
Multi-band magnetic antenna covering the cellular, GSM and 3G frequency bands
Supports 824-960MHz and 1710-2170MHz
Offers 2 dBi of gain
Dimensions Ø27x87mm with 3 meters cable and SMA-Male connector
Designed for M2M (Machine to Machine), Telemetry and Telematics applications
Supports 824-960MHz and 1710-2170MHz
Offers 2 dBi of gain
Dimensions Ø27x87mm with 3 meters cable and SMA-Male connector
Designed for M2M (Machine to Machine), Telemetry and Telematics applications
GSM (Global System for Mobile communications) Antennas
規格
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 1710 → 2170 MHz, 824 → 960 MHz |
Connector Type | SMA |
Gain | 2dBi |
Antenna Physical Form | Whip |
Antenna Mounting Type | Through Hole/Bolted |
Series | PentaMag |
Lead Length | 3m |
Antenna Directivity | Omnidirectional |
Includes Lead | Yes |