OSCAR18 Quad Band Wall/Bracket Yagi Antenna, Siretta
The OSCAR18 is a quad band GSM/GPRS, 3G/UMTS, Wi-Fi/WLAN wall/bracket mount Yagi antenna. The antenna also comes with a mounting bracket. Suggested applications for your OSCAR18 include base stations, remote monitoring and alarm & security systems.
Features & Benefits of the OSCAR 18 Yagi Antenna 850, 900, 1800, 1900 MHz GSM/GPRS 2100 MHz 3G 2400, 2500 Wi-Fi/WLAN, Bluetooth, Zigbee 10 dBi 150 mm RG58 cable with N type female connector -40° C to +85° C operating temperature range 50 ohm impedance Vertical polarization 249 mm x 210 mm x 65 mm