Siemens QFA21 Series Temperature & Humidity Sensor, Wall, ±3 %RH Corrugated Cardboard

小計(1 件)*

HK$3,165.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月02日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,165.10

* 參考價格

RS庫存編號:
639-101
製造零件編號:
QFM2150/MO / S55720-S467
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Temperature & Humidity Sensor

Sub Type

Room Sensor

Accuracy

±3 %RH

Mount Type

Wall

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Minimum Supply Voltage

13.5V

Maximum Supply Voltage

35V

RH Range

0 to 100 %

Package Type

Corrugated Cardboard

Series

QFA21

Height

222mm

Length

80mm

Width

60 mm

Standards/Approvals

CE, RoHS, UL 873, EN 60730-1, RCM

Automotive Standard

No

豁免

COO (Country of Origin):
CN
The Siemens Duct sensor designed to measure both humidity and temperature, offering reliable environmental monitoring for HVAC systems. Using the Modbus communication protocol, it ensures seamless integration into building automation systems, providing real-time data for efficient climate control. Ideal for industrial, commercial, and residential applications, this sensor helps optimize ventilation and air quality. Its robust and durable design ensures long-lasting, accurate performance in duct environments.

IP54 protection

CE and UKCA compliant

RoHS compliant

相关链接