TDK, MLF, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 10 μH ±10% Multilayer 15mA Idc Q:50
- RS庫存編號:
- 109-4986
- 製造零件編號:
- MLF2012E100KT
- 製造商:
- TDK
此產品已停售
- RS庫存編號:
- 109-4986
- 製造零件編號:
- MLF2012E100KT
- 製造商:
- TDK
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
TDK 0805 MLF Series Multilayer Magnetically Screened Inductor
MLF2012 Series Multilayer SMD inductor coils for signal lines. The MLF2012s inductors have monolithic construction for reliability, a ferrite core and are magnetically shielded. Additionally by virtue of their excellent heat resistance this series of inductors are equally suitable for both flow and reflow soldering as well as lead free soldering. Applications for the MLF2012 series include: Digital cellular phones; tuners; personal computers; audio devices; various electronic appliances
規格
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 15mA |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Dimensions | 2 x 1.25 x 1.25mm |
Tolerance | ±10% |
Maximum DC Resistance | 800mΩ |
Series | MLF |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 50MHz |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 50 |