Murata, LQP15M, 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 15 nH ±2% Multilayer 90mA Idc Q:13
- RS庫存編號:
- 167-3831
- 製造零件編號:
- LQP15MN15NG02D
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 167-3831
- 製造零件編號:
- LQP15MN15NG02D
- 製造商:
- Murata
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Murata 0402 LQP15M Series Thin Film Inductors
LQP15M Ultra small low profile chip inductor with film technology construction. Available in various inductance values enabling assembly with no tuning required.
High Q at high frequency range
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
High self-resonant frequency due to low stray capacitance and narrow inductance distribution provides stable inductance in high frequency circuits such as telecommunications equipment
Applications:-
High frequency circuits of mobile phones such as PA, ANT, VCO, SAW, etc.
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
Mobile phones
"Bluetooth"
W-LAN
High frequency circuits in general
規格
Attribute | Value |
---|---|
Inductance | 15 nH |
Maximum DC Current | 90mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.35mm |
Dimensions | 1 x 0.5 x 0.35mm |
Tolerance | ±2% |
Maximum DC Resistance | 1.8Ω |
Series | LQP15M |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.3GHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 13 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +85°C |