Eaton Bussmann Series, MPI4040, 4040 Multilayer Surface Mount Inductor 10 μH ±20% Multilayer 3.8A Idc
- RS庫存編號:
- 770-2734
- 製造零件編號:
- MPI4040R3-100-R
- 製造商:
- Cooper Bussmann
此產品已停售
- RS庫存編號:
- 770-2734
- 製造零件編號:
- MPI4040R3-100-R
- 製造商:
- Cooper Bussmann
法例與合規
- COO (Country of Origin):
- KR
產品詳細資訊
MPI4040 Series Magnetically Shielded Wire Wound Chokes
The rugged design of the MPI4040 Series magnetically shielded miniature power inductors makes them resistant to high transient inrush current spikes. The MPI4040 inductors are halogen free, lead free and RoHS compliant, whilst also having a maximum operating temperature of 125°C
Applications for the MPI4040 Series inductors include: Handheld/mobile devices; portable media players; GPSs; MP3 Players; Battery operated devices; Notebook / netbook; Tablets / smart books; LCD Displays; LED drivers; POL Converters
Cooper Bussmann Non Standard SMT Inductors (Chokes)
規格
Attribute | Value |
---|---|
Inductance | 10 μH |
Maximum DC Current | 3.8A |
Package/Case | 4040 |
Length | 4.06mm |
Depth | 4.45mm |
Height | 1.85mm |
Dimensions | 4.06 x 4.45 x 1.85mm |
Tolerance | ±20% |
Maximum DC Resistance | 213mΩ |
Series | MPI4040 |
Maximum Self Resonant Frequency | 10MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |