服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
主目錄
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Logic ICs
Multiplexer & Demultiplexer ICs
Maxim Integrated MAX337CPI+ Multiplexer Dual 8:1 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP
RS庫存編號:
146-1181
製造零件編號:
MAX337CPI+
製造商:
Maxim Integrated
此圖片僅供參考,請參閲產品詳細資訊及規格
查看此類別
此產品已停售
RS庫存編號:
146-1181
製造零件編號:
MAX337CPI+
製造商:
Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
MAX336/MAX337 Low-Leakage, CMOS Analog Multiplexers Data Sheet
ESD Control Selection Guide V1
相容
符合聲明
Analogue Switches (Dual), Maxim Integrated Products
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Attribute
Value
Pin Count
28
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
37.34 x 14.61 x 4.45mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C