- RS庫存編號:
- 190-4685
- 製造零件編號:
- MAX349EAP+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 190-4685
- 製造零件編號:
- MAX349EAP+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
SPI/QSPI, Microwire-Compatible Serial Interface
8 Separately Controlled SPST Switches
Single 8-to-1 Mux (MAX349)
Dual 4-to-1 Mux (MAX350)
100Ω Signal Paths with ±5V Supplies
Rail-to-Rail Signal Handling
Asynchronous RESET Input
±2.7V to ±8V Dual Supplies
+2.7V to +16V Single Supply
> 2kV ESD Protection
TTL/CMOS-Compatible Inputs (with +5V or ±5V Supplies)
Applications
Audio-Signal Routing
Automated Test Equipment (ATE)
Avionics
Industrial and Process Control Systems
Networking
Serial Data-Acquisition Systems
8 Separately Controlled SPST Switches
Single 8-to-1 Mux (MAX349)
Dual 4-to-1 Mux (MAX350)
100Ω Signal Paths with ±5V Supplies
Rail-to-Rail Signal Handling
Asynchronous RESET Input
±2.7V to ±8V Dual Supplies
+2.7V to +16V Single Supply
> 2kV ESD Protection
TTL/CMOS-Compatible Inputs (with +5V or ±5V Supplies)
Applications
Audio-Signal Routing
Automated Test Equipment (ATE)
Avionics
Industrial and Process Control Systems
Networking
Serial Data-Acquisition Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 7.3 x 5.38 x 1.78mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |