- RS庫存編號:
- 190-4696
- 製造零件編號:
- MAX4617CSE+
- 製造商:
- Maxim Integrated
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎管:50 个
HK$29.878
單位 | Per unit | Per Tube* |
50 - 200 | HK$29.878 | HK$1,493.90 |
250 + | HK$26.89 | HK$1,344.50 |
* 參考價格 |
- RS庫存編號:
- 190-4696
- 製造零件編號:
- MAX4617CSE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Fast Switching Times
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Related Resources
Related Packaging
Reference Designs
15ns tON
10ns tOFF
Pin Compatible with Industry-Standard 74HC4051/74HC4052/74HC4053 and MAX4581/MAX4582/MAX4583
Guaranteed On-Resistance
10Ω max (+5V Supply)
20Ω max (+3V Supply)
Guaranteed 1Ω On-Resistance Match Between Channels (single +5V supply)
Guaranteed Low Off-Leakage Current: 1nA at +25°C
Guaranteed Low On-Leakage Current: 1nA at +25°C
+2V to +5.5V Single-Supply Operation
TTL/CMOS-Logic Compatible
Low Crosstalk: < -96dB
High Off-Isolation: < -93dB
Low Distortion: < 0.017% (600Ω)
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Related Resources
Related Packaging
Reference Designs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |