- RS庫存編號:
- 190-4700
- 製造零件編號:
- MAX4622CSE+
- 製造商:
- Maxim Integrated
550 現貨庫存,可於3工作日發貨。
已增加
單價 毎管:50 个
HK$49.78
單位 | Per unit | Per Tube* |
50 - 200 | HK$49.78 | HK$2,489.00 |
250 + | HK$44.802 | HK$2,240.10 |
* 參考價格 |
- RS庫存編號:
- 190-4700
- 製造零件編號:
- MAX4622CSE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Low On-Resistance: 3Ωs (typ), 5Ωs (max)
Guaranteed RON Match Between Channels (0.5 ohm max)
Guaranteed Break-Before-Make Operation (MAX4622)
Guaranteed Off-Channel Leakage <5nA at +85°C
Single-Supply Operation (+4.5V to +36V)
Bipolar-Supply Operation (±4.5V to ±18V)
TTL/CMOS-Logic Compatible
Rail-to-Rail Analog Signal Handling Capability
Pin Compatible with DG401/DG403/DG405
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
Military Radios
PBX/PABX Systems
Reed Relay Replacement
Test Equipment
Guaranteed RON Match Between Channels (0.5 ohm max)
Guaranteed Break-Before-Make Operation (MAX4622)
Guaranteed Off-Channel Leakage <5nA at +85°C
Single-Supply Operation (+4.5V to +36V)
Bipolar-Supply Operation (±4.5V to ±18V)
TTL/CMOS-Logic Compatible
Rail-to-Rail Analog Signal Handling Capability
Pin Compatible with DG401/DG403/DG405
Applications
Audio-Signal Routing
Avionics
Communication Systems
Data Acquisition
Military Radios
PBX/PABX Systems
Reed Relay Replacement
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |