- RS庫存編號:
- 190-5720
- 製造零件編號:
- MAX4737EUD+
- 製造商:
- Maxim Integrated
此產品已停售
- RS庫存編號:
- 190-5720
- 製造零件編號:
- MAX4737EUD+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
USB 1.1 Signal Switching
2ns (max) Differential Skew
-3dB Bandwidth: >300MHz
Low 20pF On-Channel Capacitance
Low RON
4.5Ω (max) (+3V Supply)
3Ω (max) (+5V Supply)
0.4Ω (max) RON Match (+3V Supply)
1.2Ω (max) RON Flatness (+3V Supply)
<0.5nA Leakage Current at +25°C
High Off-Isolation: -55dB (10MHz)
Low Crosstalk: -80dB (10MHz)
Low Distortion: 0.03%
+1.8V CMOS-Logic Compatible
Single-Supply Operation from +1.8V to +5.5V
Rail-to-Rail Signal Handling
Applications
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Data Acquisition Systems
Low-Voltage Data-Acquisition Systems
Sample-and-Hold Circuits
2ns (max) Differential Skew
-3dB Bandwidth: >300MHz
Low 20pF On-Channel Capacitance
Low RON
4.5Ω (max) (+3V Supply)
3Ω (max) (+5V Supply)
0.4Ω (max) RON Match (+3V Supply)
1.2Ω (max) RON Flatness (+3V Supply)
<0.5nA Leakage Current at +25°C
High Off-Isolation: -55dB (10MHz)
Low Crosstalk: -80dB (10MHz)
Low Distortion: 0.03%
+1.8V CMOS-Logic Compatible
Single-Supply Operation from +1.8V to +5.5V
Rail-to-Rail Signal Handling
Applications
Audio/Video Signal Routing
Battery-Operated Equipment
Communications Circuits
Data Acquisition Systems
Low-Voltage Data-Acquisition Systems
Sample-and-Hold Circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5.1 x 4.5 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |