- RS庫存編號:
- 191-4277
- 製造零件編號:
- MAX355CWE+
- 製造商:
- Maxim Integrated
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價 毎管:46 个
HK$90.425
單位 | Per unit | Per Tube* |
46 - 184 | HK$90.425 | HK$4,159.55 |
230 + | HK$88.616 | HK$4,076.336 |
* 參考價格 |
- RS庫存編號:
- 191-4277
- 製造零件編號:
- MAX355CWE+
- 製造商:
- Maxim Integrated
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
350Ω Max On-Resistance
Improved 2nd Source for MAX358/MAX359 and DG458/DG459
Pin Compatible with ADG508F/ADG509F
All Switches Off with Supplies Off
On Switch Turns Off with Overvoltage
Output Clamps at 1.5V Below Supply Rails
0.5nA Max Input Leakage at +25°C (5nA at +85°C)
No Power-Up Sequencing Required
TTL and CMOS-Logic Compatibility
Applications/Uses
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control
Redundant/Backup Systems
Signal Routing
Improved 2nd Source for MAX358/MAX359 and DG458/DG459
Pin Compatible with ADG508F/ADG509F
All Switches Off with Supplies Off
On Switch Turns Off with Overvoltage
Output Clamps at 1.5V Below Supply Rails
0.5nA Max Input Leakage at +25°C (5nA at +85°C)
No Power-Up Sequencing Required
TTL and CMOS-Logic Compatibility
Applications/Uses
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control
Redundant/Backup Systems
Signal Routing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10.5 x 7.6 x 2.35mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |