- RS庫存編號:
- 256-1543
- 製造零件編號:
- HI9P0546-9Z
- 製造商:
- Renesas Electronics
查看所有Multiplexer & Demultiplexer ICs
當前暫無庫存,可於2025/3/4發貨,3 工作日送達。
單價 毎管:26 個
HK$731.17
單位 | Per unit | Per Tube* |
26 - 78 | HK$731.17 | HK$19,010.42 |
104 + | HK$712.781 | HK$18,532.306 |
* 參考價格 |
- RS庫存編號:
- 256-1543
- 製造零件編號:
- HI9P0546-9Z
- 製造商:
- Renesas Electronics
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Renesas CMOS Analog MUXs is having active overvoltage protection and guaranteed rON matching. Analog input levels may greatly exceed either power supply without damaging the device or disturbing the signal path of other channels. Active protection circuitry assures that signal fidelity is maintained even under fault conditions that would destroy other multiplexers.
Analog overvoltage protection of 70VP-P
No channel interaction during overvoltage
Maximum power supply of 44V
Break-before-make switching
Analog signal range of 15V
Access time (typical) of 500ns
Standby power (typical) of 7.5mW
Pb-free plus anneal available (RoHS compliant)
No channel interaction during overvoltage
Maximum power supply of 44V
Break-before-make switching
Analog signal range of 15V
Access time (typical) of 500ns
Standby power (typical) of 7.5mW
Pb-free plus anneal available (RoHS compliant)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Logic Function | Multiplexer |
Number of Elements per Chip | 1 |